Amphenol 89882-410 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 8.5mm |
| Gender | Receptacle |
| Height | 3.3mm |
| Housing Color | Blue |
| Length | 25.32mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89882-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.