
This 4-position right angle header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The header is rated for a maximum voltage of 1kV and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and features a gold contact plating with a bronze contact material.
Amphenol 89883-302LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Housing Color | Blue |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89883-302LF to view detailed technical specifications.
No datasheet is available for this part.
