Amphenol 89885-315LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | 89885 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (79) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89885-315LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.