16-position, 2-row receptacle socket strip with 2.54mm pitch. Features straight, top-entry orientation and solder termination. Constructed with a blue polyester housing and gold-plated bronze contacts. Operates within a temperature range of -65°C to 125°C and boasts a 1kV AC voltage rating. This component is RoHS compliant and UL94 V-0 rated for flammability.
Amphenol 89891-308LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 20.24mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89891-308LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.