
4-position, 2-row female socket strip with 2.54mm pitch, designed for surface mount termination. Features gold-plated bronze contacts and a grey housing, offering a 3A current rating and 1kV voltage rating. Operates across a wide temperature range of -65°C to 125°C, with a stack height of 7mm. This RoHS compliant component is supplied in bulk packaging.
Amphenol 89898-302LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
