14-position female socket strip with 2.54mm pitch, designed for straight, surface mount termination. Features gold-plated bronze contacts, a 3A current rating, and a 1kV AC voltage rating. Operating temperature range spans -65°C to 125°C. Housing is grey, with dimensions of 17.7mm length, 6mm width, and 5.08mm depth. Supplied in a tube with 33 units.
Amphenol 89898-307LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-307LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.