Female socket strip connector, 16 positions, 2.54mm pitch, designed for surface mount termination. Features a straight mounting style and two PCB rows. Operates within a temperature range of -65°C to 125°C, with a dielectric withstanding voltage of 1400VAC. Insulator material is glass-filled thermoplastic, UL 94V-0 rated, in gray. Contact termination is matte tin with a nickel barrier, and plating thickness is 30u. Rated current for signal is 3A.
Amphenol 89898-308ALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89898-308ALF to view detailed technical specifications.
No datasheet is available for this part.