20-position, 2-row female receptacle board connector with a 2.54mm pitch. Features gold-plated bronze contacts, a 3A current rating, and a 1kV voltage rating. Designed for surface mount termination with a straight orientation and a locking mechanism. Operating temperature range from -65°C to 125°C. RoHS compliant and lead-free.
Amphenol 89898-310ALF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-310ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.