28-position, 2-row female socket strip for board-to-board applications. Features 2.54mm pitch and straight, surface mount termination with gold-plated bronze contacts. Rated for 3A current and 1kV AC voltage, operating between -65°C and 125°C. Housing is grey, with a depth of 5.08mm, length of 35.48mm, and width of 6mm. Supplied in a tube.
Amphenol 89898-314LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 35.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-314LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.