42-position, 2-row female socket strip with 2.54mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts and a 3A current rating. Operates within a -65°C to 125°C temperature range and supports up to 1kV AC voltage. Grey housing and RoHS compliance ensure reliable performance.
Amphenol 89898-321LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 53.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.