This 20-contact female surface mount connector is designed for commercial applications and features a glass-filled thermoplastic insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 1400VAC. It is UL flammability rated 94V-0 and RoHS compliant.
Amphenol 89898-410ALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 89898 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 79u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89898-410ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.