
30-position, 2-row right-angle receptacle connector with 2mm pitch. Features gold-plated bronze female socket contacts and a black housing. Rated for 1A current and 650V AC, with an operating temperature range of -40°C to 105°C. Designed for ribbon wire/cable (28AWG) with Insulation Displacement Termination (IDT). Mounts free-hanging and is supplied in a tube.
Amphenol 89947-130LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 34.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.