Amphenol 89947-316LF technical specifications.
| Color | Black |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-316LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.