
This 12-position, 2-row female receptacle board connector features a 2mm pitch and IDC termination for 28AWG ribbon wire. Designed for free-hanging, cable mounting, it offers a right-angle orientation and a 1A current rating with a 650V voltage rating. The black insulator housing is constructed with bronze contacts plated in gold, operating within a -40°C to 105°C temperature range. This lead-free component is RoHS compliant.
Amphenol 89947-712LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-712LF to view detailed technical specifications.
No datasheet is available for this part.
