20-contact, 2-row board connector with a 2mm pitch and right-angle orientation. Features female socket contacts with gold plating over nickel-plated bronze for reliable connections. Rated for 1A current and 650V AC/DC, operating between -40°C and 105°C. Designed for free-hanging, cable mounting with IDT termination for 28AWG ribbon wire. Black insulator housing ensures durability and clear identification.
Amphenol 89947-720LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-720LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
