
24-position, 2-row right-angle shrouded header receptacle with 2mm pitch. Features gold-plated bronze female socket contacts, a 3A current rating, and a 650V AC max voltage rating. Designed for IDT termination of 28AWG ribbon wire/cable, with a black housing and free-hanging mount.
Amphenol 89947-724LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.6mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-724LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.