
26-position, 2-row right-angle receptacle connector with 2mm pitch. Features gold-plated bronze female socket contacts and a black housing. Rated for 4A current and 650V AC maximum voltage. Designed for ribbon wire/cable termination with 28AWG wire gauge, suitable for cable mounting. RoHS compliant.
Amphenol 89947-726LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-726LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
