
28-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features 2mm pitch and 0.079-inch row spacing. Contact material is bronze with nickel and gold plating, offering a 5A current rating and 650V AC max voltage rating. Designed for free-hanging mounting with IDT termination for 28AWG ribbon wire.
Amphenol 89947-728LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-728LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.