34-position, 2-row shrouded header receptacle with 2mm pitch for board-to-board and mezzanine applications. Features gold-plated bronze female socket contacts, a 7A current rating, and IDC termination for 28AWG ribbon wire. Black housing, 7.5mm height, 38.6mm length, and 4.1mm width. Lead-free and RoHS compliant, supplied in a rail/tube package.
Amphenol 89947-734LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Female |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.6mm |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-734LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.