Cable Assembly Assembled Circular 3m M8 Circular 4 POS F
Amphenol 8A-04AFFM-SL7A02 technical specifications.
| Cable Type | Assembled Circular |
| Connector Type A | M8 Circular |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 8A-04AFFM-SL7A02 to view detailed technical specifications.
No datasheet is available for this part.