The 8P-03PMMP-SF7001 is a 3-pin M8 circular connector with a straight body and panel mount termination. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 28 amps. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in a variety of industries including industrial and commercial settings.
Amphenol 8P-03PMMP-SF7001 technical specifications.
| Type | M8 Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | M |
| Number of Ports | 1 |
| Max Current Rating | 28A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 8P-03PMMP-SF7001 to view detailed technical specifications.
No datasheet is available for this part.