Amphenol 90002-1120E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.28mm |
| Length | 52.12mm |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90002-1120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.