
RF SMA connector, male, cable mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector supports an operating frequency range of 0 to 18 GHz, with a maximum frequency of 12.4 GHz, and maintains a 50 Ohm impedance. It utilizes brass and copper center contacts with gold plating, and is designed for solder termination. Operating within a temperature range of -65°C to 165°C, this RoHS compliant component offers 100 mating cycles.
Amphenol 901-10009-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10009-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
