
RF coaxial connector, SMA series, straight cable mount, featuring a 50 Ohm impedance and operating frequency range from 0 to 18 GHz. Constructed with a brass body and center contact, both plated in gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector supports up to 500 mating cycles with a maximum operating temperature of 165°C. This RoHS compliant component is designed for solder termination and free-hanging applications.
Amphenol 901-10010-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10010-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
