
This RF connector adapter facilitates signal transmission with a 50 Ohm impedance, operating from DC up to 6 GHz. Featuring a straight, panel mount design, it connects SMA interfaces with male-male, jack-jack configurations. The adapter boasts gold-plated brass body and contacts, with a PTFE dielectric for reliable performance across a -65°C to 165°C temperature range. Designed for 100 mating cycles, this lead-free and RoHS compliant component is supplied in bulk packaging.
Amphenol 901-10097 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.18mm |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
