Amphenol 901-10199 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.