Amphenol 901-10395 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Reverse, Normal |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.