SMA female right-angle RF coaxial connector for 0Hz to 26.5GHz operation. Features 50 Ohm impedance and gold-plated contacts. Designed for solder termination with a through-hole mounting style. Operates within a temperature range of -65°C to 165°C.
Amphenol 901-10510-1 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 901-10510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.