Amphenol 901-9173 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.