RF coaxial connector, SMA type, featuring a straight, cable mount orientation with solder termination. Offers 50 Ohm impedance and operates from 0Hz to 18GHz, with a maximum frequency of 18GHz. Constructed with a stainless steel body and PTFE dielectric, both center and outer contacts are gold plated for enhanced conductivity. Designed for free-hanging applications, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 901-9704 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.