Right-angle RF receptacle designed for board mounting, featuring a brass body with gold plating and a PTFE dielectric. This connector operates at frequencies up to 18 GHz with a 50 Ohm impedance and gold-plated brass center contact. It offers a solder termination and a minimum of 100 mating cycles, suitable for operating temperatures from -65°C to 165°C.
Amphenol 901-9894-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Board, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9894-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.