Amphenol 901-9998 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 27.33 |
| Length Tolerance (mm) | ±0.4 |
| Depth Tolerance (mm) | ±0.4 |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 901-9998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.