Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0 to 12.4 GHz. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated copper center contacts and a passivated body finish. This connector supports solder termination and is designed for free-hanging applications, with a maximum operating temperature of 165°C.
Amphenol 901-B5604-2478 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-B5604-2478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.