Amphenol 902-5019-2 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Triax |
| Termination | Crimp |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 902-5019-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
