Amphenol 902-9046 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Bronze, Copper, Phosphor Bronze |
| Dielectric Material | Nylon |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 902-9046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.