Amphenol 902-9049 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 902-9049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.