Amphenol 903-350P-51A technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 13.28 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 12.95 |
| Type | SMB |
| Gender | PL |
| Termination Method | Crimp |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 903-350P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.