
The 903-350P-51A1 is a right angle SMB PL connector with a cable mount design. It has a product depth of 6.35mm and a product height of 15.88mm, with tolerances of ±0.2mm for both depth and height. The connector operates at frequencies up to 4G and has an impedance of 50 ohms. It is plated with gold and has an operating temperature range of -40 to 155°C.
Amphenol 903-350P-51A1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 15.88 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Type | SMB |
| Gender | PL |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 903-350P-51A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.