
RF coaxial connector, SMB series, female, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 4 GHz, and a voltage rating of 335V. Constructed with a brass body plated in gold, PTFE dielectric, and copper contacts with gold plating. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 903-371P-51S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-371P-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
