Right-angle RF SMB connector, male, panel and board mount with solder terminal. Features gold-plated brass body and center contact, brass/copper contacts, and PTFE dielectric. Operates up to 4GHz with 50-ohm impedance and a 335V rating. Designed for 500 mating cycles, it offers a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 903-373J-51A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.174959oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-373J-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.