
Right-angle SMB coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a brass body plated in gold, it utilizes copper and brass contacts also plated in gold. The dielectric is PTFE, and the connector supports up to 500 mating cycles with a voltage rating of 335V. This RoHS-compliant component is designed for solder termination and operates within a temperature range of -65°C to 165°C.
Amphenol 903-429P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-429P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.