Amphenol 903-430A-51B technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.23 |
| Product Diameter (mm) | 12.44 |
| Type | BNC Adapter |
| Gender | RCP/RCP |
| Contact Plating | Gold Over Nickel |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 903-430A-51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.