
RF SMB connector, male, straight orientation, featuring a 50 Ohm impedance and operating up to 4 GHz. Constructed with a brass body plated in gold, it utilizes brass and copper contacts also plated in gold. The dielectric is PTFE (Tetrafluoroethylene) and it offers a solder termination. This panel mount connector supports bulkhead mounting with a front side nut and has a voltage rating of 335V, with a temperature range of -65°C to 165°C.
Amphenol 903-505J-51S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-505J-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
