
RF coaxial connector, SMB series, straight orientation, panel mount bulkhead with front side nut. Features 50 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum operating temperature of 165°C. Constructed with brass body and center contact, plated in gold. Dielectric is PTFE, and it offers 500 mating cycles. RoHS compliant with a voltage rating of 335V.
Amphenol 903-505J-51S1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-505J-51S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
