
Right-angle SMB RF coaxial connector with a 75 Ohm impedance, designed for solder termination. Features gold-plated brass body and copper/brass center contacts, with a PTFE dielectric. Operates from 0Hz to 4GHz, rated for 500 mating cycles and a voltage of 335V. Suitable for PCB mounting, with a temperature range of -65°C to 165°C.
Amphenol 903-519J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Tetrafluoroethylene |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-519J-71P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.