Amphenol 903-601J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Mini-SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-601J-71P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.