
Right-angle SMB plug for 50 Ohm impedance, featuring gold-plated copper and brass contacts and a PTFE dielectric. This connector supports operation from 0 to 4 GHz with a maximum frequency of 4 GHz. Constructed with a copper body plated in bronze, it offers a voltage rating of 335V and a mating cycle of 500. Designed for free-hanging, cable mounting, it operates within a temperature range of -65°C to 155°C and is RoHS compliant.
Amphenol 903-NM291P-51A technical specifications.
| Body Material | Copper |
| Body Plating | Bronze |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-NM291P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.