Amphenol 90306-001LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Length | 16.74mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90306-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.