Amphenol 90309-510 technical specifications.
| Contact Mating Length | 4mm |
| Contact Post Length | 3.1mm |
| Number of Positions | 17 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Minitek |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90309-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.