Amphenol 90310-008 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.7mm |
| Housing Color | Beige |
| Length | 8.8mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90310-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.